
UMW8541ARZ | |
|---|---|
DigiKey Part Number | 4518-UMW8541ARZTR-ND - Tape & Reel (TR) 4518-UMW8541ARZCT-ND - Cut Tape (CT) 4518-UMW8541ARZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW8541ARZ |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.8V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 85µA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32360 € | 8,09 € |
| 100 | 0,28210 € | 28,21 € |
| 250 | 0,26224 € | 65,56 € |
| 500 | 0,25030 € | 125,15 € |
| 1.000 | 0,24044 € | 240,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,23005 € | 575,12 € |
| 5.000 | 0,22378 € | 1.118,90 € |
| 7.500 | 0,22064 € | 1.654,80 € |
| 12.500 | 0,21717 € | 2.714,62 € |
| 17.500 | 0,21513 € | 3.764,77 € |
| 25.000 | 0,21318 € | 5.329,50 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |

