
UMW8532ARUZ | |
|---|---|
DigiKey Part Number | 4518-UMW8532ARUZTR-ND - Tape & Reel (TR) 4518-UMW8532ARUZCT-ND - Cut Tape (CT) 4518-UMW8532ARUZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW8532ARUZ |
Description | IC OPAMP GP 2 CIRCUIT 8TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 5V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 25 mV | |
Current - Supply | 750µA (x2 Channels) | |
Current - Output / Channel | 250 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,52200 € | 5,22 € |
| 25 | 0,47040 € | 11,76 € |
| 100 | 0,41280 € | 41,28 € |
| 250 | 0,38540 € | 96,35 € |
| 500 | 0,36888 € | 184,44 € |
| 1.000 | 0,35551 € | 355,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,33484 € | 1.339,36 € |
| 8.000 | 0,32725 € | 2.618,00 € |
| 12.000 | 0,32345 € | 3.881,40 € |
| 20.000 | 0,31924 € | 6.384,80 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

