
UMW8515ARTZ | |
|---|---|
DigiKey Part Number | 4518-UMW8515ARTZTR-ND - Tape & Reel (TR) 4518-UMW8515ARTZCT-ND - Cut Tape (CT) 4518-UMW8515ARTZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW8515ARTZ |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 2.7V/µs | |
Gain Bandwidth Product | 5 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 410µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,43400 € | 4,34 € |
| 25 | 0,38920 € | 9,73 € |
| 100 | 0,34050 € | 34,05 € |
| 250 | 0,31724 € | 79,31 € |
| 500 | 0,30322 € | 151,61 € |
| 1.000 | 0,29166 € | 291,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27738 € | 832,14 € |
| 6.000 | 0,27039 € | 1.622,34 € |
| 9.000 | 0,26689 € | 2.402,01 € |
| 15.000 | 0,26301 € | 3.945,15 € |
| 21.000 | 0,26074 € | 5.475,54 € |
| 30.000 | 0,25857 € | 7.757,10 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,72590 € |

