
UMW4692-4ARUZ | |
|---|---|
DigiKey Part Number | 4518-UMW4692-4ARUZTR-ND - Tape & Reel (TR) 4518-UMW4692-4ARUZCT-ND - Cut Tape (CT) 4518-UMW4692-4ARUZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMW4692-4ARUZ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 1.3V/µs | |
Gain Bandwidth Product | 3.6 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 180µA (x4 Channels) | |
Current - Output / Channel | 55 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 0,89500 € | 8,95 € |
| 25 | 0,81120 € | 20,28 € |
| 100 | 0,71950 € | 71,95 € |
| 250 | 0,67576 € | 168,94 € |
| 500 | 0,64938 € | 324,69 € |
| 1.000 | 0,62769 € | 627,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,59514 € | 2.380,56 € |
| 8.000 | 0,58305 € | 4.664,40 € |
| 12.000 | 0,57699 € | 6.923,88 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |

