
TSV911AIYDT | |
|---|---|
DigiKey Part Number | 4518-TSV911AIYDTTR-ND - Tape & Reel (TR) 4518-TSV911AIYDTCT-ND - Cut Tape (CT) 4518-TSV911AIYDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV911AIYDT |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 780µA | |
Current - Output / Channel | 35 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40560 € | 10,14 € |
| 100 | 0,35510 € | 35,51 € |
| 250 | 0,33096 € | 82,74 € |
| 500 | 0,31640 € | 158,20 € |
| 1.000 | 0,30441 € | 304,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29177 € | 729,42 € |
| 5.000 | 0,28415 € | 1.420,75 € |
| 7.500 | 0,28033 € | 2.102,48 € |
| 12.500 | 0,27610 € | 3.451,25 € |
| 17.500 | 0,27363 € | 4.788,52 € |
| 25.000 | 0,27125 € | 6.781,25 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

