
TSV632AIDT | |
|---|---|
DigiKey Part Number | 4518-TSV632AIDTTR-ND - Tape & Reel (TR) 4518-TSV632AIDTCT-ND - Cut Tape (CT) 4518-TSV632AIDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV632AIDT |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,55800 € | 5,58 € |
| 25 | 0,50240 € | 12,56 € |
| 100 | 0,44160 € | 44,16 € |
| 250 | 0,41252 € | 103,13 € |
| 500 | 0,39504 € | 197,52 € |
| 1.000 | 0,38185 € | 381,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36540 € | 913,50 € |
| 5.000 | 0,35623 € | 1.781,15 € |
| 7.500 | 0,35163 € | 2.637,22 € |
| 12.500 | 0,34655 € | 4.331,88 € |
| 17.500 | 0,34357 € | 6.012,47 € |
| 25.000 | 0,34071 € | 8.517,75 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

