
TSV631AILT | |
|---|---|
DigiKey Part Number | 4518-TSV631AILTTR-ND - Tape & Reel (TR) 4518-TSV631AILTCT-ND - Cut Tape (CT) 4518-TSV631AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV631AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.34V/µs | |
Gain Bandwidth Product | 880 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 60µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,35680 € | 8,92 € |
| 100 | 0,31140 € | 31,14 € |
| 250 | 0,28980 € | 72,45 € |
| 500 | 0,27680 € | 138,40 € |
| 1.000 | 0,26609 € | 266,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25286 € | 758,58 € |
| 6.000 | 0,24638 € | 1.478,28 € |
| 9.000 | 0,24314 € | 2.188,26 € |
| 15.000 | 0,23954 € | 3.593,10 € |
| 21.000 | 0,23744 € | 4.986,24 € |
| 30.000 | 0,23542 € | 7.062,60 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

