
TSV6291AILT | |
|---|---|
DigiKey Part Number | 4518-TSV6291AILTTR-ND - Tape & Reel (TR) 4518-TSV6291AILTCT-ND - Cut Tape (CT) 4518-TSV6291AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV6291AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 30µA | |
Current - Output / Channel | 74 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,37320 € | 9,33 € |
| 100 | 0,32600 € | 32,60 € |
| 250 | 0,30356 € | 75,89 € |
| 500 | 0,29002 € | 145,01 € |
| 1.000 | 0,27889 € | 278,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26512 € | 795,36 € |
| 6.000 | 0,25839 € | 1.550,34 € |
| 9.000 | 0,25502 € | 2.295,18 € |
| 15.000 | 0,25128 € | 3.769,20 € |
| 21.000 | 0,24910 € | 5.231,10 € |
| 30.000 | 0,24700 € | 7.410,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

