Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV6291AICT

DigiKey Part Number
4518-TSV6291AICTTR-ND - Tape & Reel (TR)
4518-TSV6291AICT-ND - Cut Tape (CT)
4518-TSV6291AICTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV6291AICT
Description
IC OPAMP GP 1 CIRCUIT SC70-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
800 µV
Mfr
Current - Supply
30µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
74 mA
Part Status
Active
Voltage - Supply Span (Min)
1.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
1
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Single Ended, Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.5V/µs
Package / Case
5-TSSOP, SC-70-5, SOT-353
Gain Bandwidth Product
1.3 MHz
Supplier Device Package
SC-70-5
Current - Input Bias
1 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.780
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,41100 €4,11 €
250,36840 €9,21 €
1000,32190 €32,19 €
2500,29976 €74,94 €
5000,28642 €143,21 €
1.0000,27542 €275,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26183 €785,49 €
6.0000,25518 €1.531,08 €
9.0000,25185 €2.266,65 €
15.0000,24816 €3.722,40 €
21.0000,24600 €5.166,00 €
30.0000,24393 €7.317,90 €
Manufacturers Standard Package
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €