
TSV611ILT | |
|---|---|
DigiKey Part Number | 4518-TSV611ILTTR-ND - Tape & Reel (TR) 4518-TSV611ILTCT-ND - Cut Tape (CT) 4518-TSV611ILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV611ILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.04V/µs | |
Gain Bandwidth Product | 120 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 10.5µA | |
Current - Output / Channel | 63 mA | |
Voltage - Supply Span (Min) | 1.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25260 € | 25,26 € |
| 250 | 0,23456 € | 58,64 € |
| 500 | 0,22366 € | 111,83 € |
| 1.000 | 0,21471 € | 214,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20364 € | 610,92 € |
| 6.000 | 0,19822 € | 1.189,32 € |
| 9.000 | 0,19550 € | 1.759,50 € |
| 15.000 | 0,19249 € | 2.887,35 € |
| 21.000 | 0,19074 € | 4.005,54 € |
| 30.000 | 0,18905 € | 5.671,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

