
TSV611AILT | |
|---|---|
DigiKey Part Number | 4518-TSV611AILTTR-ND - Tape & Reel (TR) 4518-TSV611AILTCT-ND - Cut Tape (CT) 4518-TSV611AILTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV611AILT |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Input Bias 1 pA |
Mfr | Voltage - Input Offset 800 µV |
Series | Current - Supply 10.5µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 63 mA |
Part Status Active | Voltage - Supply Span (Min) 1.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.04V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 120 kHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32100 € | 3,21 € |
| 25 | 0,28680 € | 7,17 € |
| 100 | 0,24940 € | 24,94 € |
| 250 | 0,23164 € | 57,91 € |
| 500 | 0,22088 € | 110,44 € |
| 1.000 | 0,21204 € | 212,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20110 € | 603,30 € |
| 6.000 | 0,19575 € | 1.174,50 € |
| 9.000 | 0,19307 € | 1.737,63 € |
| 15.000 | 0,19010 € | 2.851,50 € |
| 21.000 | 0,18836 € | 3.955,56 € |
| 30.000 | 0,18670 € | 5.601,00 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

