
TLV313IDCKR | |
|---|---|
DigiKey Part Number | 4518-TLV313IDCKRTR-ND - Tape & Reel (TR) 4518-TLV313IDCKRCT-ND - Cut Tape (CT) 4518-TLV313IDCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV313IDCKR |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,41100 € | 4,11 € |
| 25 | 0,36840 € | 9,21 € |
| 100 | 0,32190 € | 32,19 € |
| 250 | 0,29976 € | 74,94 € |
| 500 | 0,28642 € | 143,21 € |
| 1.000 | 0,27542 € | 275,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,26183 € | 785,49 € |
| 6.000 | 0,25518 € | 1.531,08 € |
| 9.000 | 0,25185 € | 2.266,65 € |
| 15.000 | 0,24816 € | 3.722,40 € |
| 21.000 | 0,24600 € | 5.166,00 € |
| 30.000 | 0,24393 € | 7.317,90 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

