
TLV313IDBVR | |
|---|---|
DigiKey Part Number | 4518-TLV313IDBVRTR-ND - Tape & Reel (TR) 4518-TLV313IDBVRCT-ND - Cut Tape (CT) 4518-TLV313IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV313IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 750 µV |
Mfr | Current - Supply 65µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.45V/µs | Package / Case SC-74A, SOT-753 |
Gain Bandwidth Product 1 MHz | Supplier Device Package SOT-23-5 |
Current - Input Bias 1 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,48500 € | 4,85 € |
| 25 | 0,43640 € | 10,91 € |
| 100 | 0,38230 € | 38,23 € |
| 250 | 0,35660 € | 89,15 € |
| 500 | 0,34112 € | 170,56 € |
| 1.000 | 0,32837 € | 328,37 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,31264 € | 937,92 € |
| 6.000 | 0,30493 € | 1.829,58 € |
| 9.000 | 0,30107 € | 2.709,63 € |
| 15.000 | 0,29680 € | 4.452,00 € |
| 21.000 | 0,29430 € | 6.180,30 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,80920 € |

