
TLV2632IDR | |
|---|---|
DigiKey Part Number | 4518-TLV2632IDRTR-ND - Tape & Reel (TR) 4518-TLV2632IDRCT-ND - Cut Tape (CT) 4518-TLV2632IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2632IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA (x2 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,66300 € | 6,63 € |
| 25 | 0,59800 € | 14,95 € |
| 100 | 0,52720 € | 52,72 € |
| 250 | 0,49344 € | 123,36 € |
| 500 | 0,47310 € | 236,55 € |
| 1.000 | 0,46085 € | 460,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,43867 € | 1.096,67 € |
| 5.000 | 0,42801 € | 2.140,05 € |
| 7.500 | 0,42268 € | 3.170,10 € |
| 12.500 | 0,41677 € | 5.209,62 € |
| 17.500 | 0,41331 € | 7.232,93 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

