
TLV2631IDBVR | |
|---|---|
DigiKey Part Number | 4518-TLV2631IDBVRTR-ND - Tape & Reel (TR) 4518-TLV2631IDBVRCT-ND - Cut Tape (CT) 4518-TLV2631IDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2631IDBVR |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 730µA | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,45200 € | 4,52 € |
| 25 | 0,40560 € | 10,14 € |
| 100 | 0,35510 € | 35,51 € |
| 250 | 0,33096 € | 82,74 € |
| 500 | 0,31640 € | 158,20 € |
| 1.000 | 0,30441 € | 304,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,28962 € | 868,86 € |
| 6.000 | 0,28238 € | 1.694,28 € |
| 9.000 | 0,27875 € | 2.508,75 € |
| 15.000 | 0,27473 € | 4.120,95 € |
| 21.000 | 0,27238 € | 5.719,98 € |
| 30.000 | 0,27013 € | 8.103,90 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |

