
TLV2313IDR | |
|---|---|
DigiKey Part Number | 4518-TLV2313IDRTR-ND - Tape & Reel (TR) 4518-TLV2313IDRCT-ND - Cut Tape (CT) 4518-TLV2313IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2313IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.45V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 750 µV | |
Current - Supply | 65µA (x2 Channels) | |
Current - Output / Channel | 15 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51840 € | 12,96 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,42608 € | 106,52 € |
| 500 | 0,40808 € | 204,04 € |
| 1.000 | 0,39502 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,37763 € | 944,08 € |
| 5.000 | 0,36821 € | 1.841,05 € |
| 7.500 | 0,36349 € | 2.726,17 € |
| 12.500 | 0,35827 € | 4.478,38 € |
| 17.500 | 0,35521 € | 6.216,18 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |

