Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TL084CDR

DigiKey Part Number
4518-TL084CDRTR-ND - Tape & Reel (TR)
4518-TL084CDRCT-ND - Cut Tape (CT)
4518-TL084CDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TL084CDR
Description
IC OPAMP JFET 4 CIRCUIT 14SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Single-Ended 14-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
3 mV
Mfr
Current - Supply
1.4mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
50 mA
Part Status
Active
Voltage - Supply Span (Max)
15 V
Amplifier Type
Operating Temperature
-40°C ~ 85°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Single-Ended
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
16V/µs
Supplier Device Package
14-SOP
Gain Bandwidth Product
4 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.332
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,30300 €3,03 €
250,27040 €6,76 €
1000,23480 €23,48 €
2500,21792 €54,48 €
5000,20770 €103,85 €
1.0000,19929 €199,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,19042 €476,05 €
5.0000,18506 €925,30 €
7.5000,18239 €1.367,92 €
12.5000,17942 €2.242,75 €
17.5000,17768 €3.109,40 €
25.0000,17601 €4.400,25 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €