
TL072CDR | |
|---|---|
DigiKey Part Number | 4518-TL072CDRTR-ND - Tape & Reel (TR) 4518-TL072CDRCT-ND - Cut Tape (CT) 4518-TL072CDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072CDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 3 mV |
Mfr | Current - Supply 1.4mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 36 V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Amplifier Type | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 8-SOP |
Gain Bandwidth Product 3 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22900 € | 2,29 € |
| 25 | 0,20360 € | 5,09 € |
| 100 | 0,17580 € | 17,58 € |
| 250 | 0,16252 € | 40,63 € |
| 500 | 0,15456 € | 77,28 € |
| 1.000 | 0,14800 € | 148,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14107 € | 352,68 € |
| 5.000 | 0,13689 € | 684,45 € |
| 7.500 | 0,13480 € | 1.011,00 € |
| 12.500 | 0,13248 € | 1.656,00 € |
| 17.500 | 0,13113 € | 2.294,78 € |
| 25.000 | 0,12983 € | 3.245,75 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |


