
TL062IDR | |
|---|---|
DigiKey Part Number | 4518-TL062IDRTR-ND - Tape & Reel (TR) 4518-TL062IDRCT-ND - Cut Tape (CT) 4518-TL062IDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL062IDR |
Description | IC OPAMP JFET 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | - | |
Gain Bandwidth Product | 2 MHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 200µA (x2 Channels) | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22500 € | 2,25 € |
| 25 | 0,20000 € | 5,00 € |
| 100 | 0,17280 € | 17,28 € |
| 250 | 0,15980 € | 39,95 € |
| 500 | 0,15194 € | 75,97 € |
| 1.000 | 0,14550 € | 145,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,13868 € | 346,70 € |
| 5.000 | 0,13458 € | 672,90 € |
| 7.500 | 0,13252 € | 993,90 € |
| 12.500 | 0,13024 € | 1.628,00 € |
| 17.500 | 0,12891 € | 2.255,92 € |
| 25.000 | 0,12763 € | 3.190,75 € |
| 62.500 | 0,12487 € | 7.804,38 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

