Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AUP1G126DBVR

DigiKey Part Number
4518-SN74AUP1G126DBVRTR-ND - Tape & Reel (TR)
4518-SN74AUP1G126DBVRCT-ND - Cut Tape (CT)
4518-SN74AUP1G126DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AUP1G126DBVR
Description
IC BUFF 0.8V/3.6V SOT-23-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
UMW
Current - Output High, Low
4mA, 4mA
Series
Voltage - Supply
0.8V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AUP1G125DBVRTexas Instruments100.250296-21011-1-ND0,34000 €Parametric Equivalent
SN74AUP1G125DBVTTexas Instruments21.263296-47822-1-ND0,81000 €Parametric Equivalent
SN74AUP1G126DBVRTexas Instruments161.919296-18005-1-ND0,31000 €Parametric Equivalent
SN74AUP1G126DBVTTexas Instruments4.621296-32259-1-ND0,78000 €Parametric Equivalent
In-Stock: 2.845
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,11000 €1,10 €
250,09640 €2,41 €
1000,08200 €8,20 €
2500,07516 €18,79 €
5000,07104 €35,52 €
1.0000,06764 €67,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,06344 €190,32 €
6.0000,06139 €368,34 €
9.0000,06036 €543,24 €
15.0000,05922 €888,30 €
21.0000,05855 €1.229,55 €
30.0000,05791 €1.737,30 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €