
SN74AUP1G126DBVT | |
|---|---|
DigiKey Part Number | 296-32259-2-ND - Tape & Reel (TR) 296-32259-1-ND - Cut Tape (CT) 296-32259-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AUP1G126DBVT |
Description | IC BUFF 0.8V/3.6V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AUP1G126DBVT Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 0.8V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74A, SOT-753 |
Number of Elements 1 | Supplier Device Package SOT-23-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74AUP1G125DBVR | Texas Instruments | 100.250 | 296-21011-1-ND | 0,34000 € | Parametric Equivalent |
| SN74AUP1G126DBVR | UMW | 2.845 | 4518-SN74AUP1G126DBVRCT-ND | 0,16000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,78000 € | 0,78 € |
| 10 | 0,56200 € | 5,62 € |
| 25 | 0,50640 € | 12,66 € |
| 100 | 0,44530 € | 44,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,41628 € | 104,07 € |
| 500 | 0,39876 € | 199,38 € |
| 750 | 0,38999 € | 292,49 € |
| 1.250 | 0,38026 € | 475,32 € |
| 1.750 | 0,37458 € | 655,51 € |
| 2.500 | 0,36911 € | 922,77 € |
| Unit Price without VAT: | 0,78000 € |
|---|---|
| Unit Price with VAT: | 0,92820 € |

