
SI2305A | |
|---|---|
DigiKey Part Number | 4518-SI2305ATR-ND - Tape & Reel (TR) 4518-SI2305ACT-ND - Cut Tape (CT) 4518-SI2305ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2305A |
Description | 20V 4.2A 65MR@4.5V,4.2A 1.38W 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.38W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 4.2A, 4.5V | |
Gate Charge (Qg) (Max) @ Vgs | 10.6 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 740 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.38W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,12700 € | 1,27 € |
| 25 | 0,11200 € | 2,80 € |
| 100 | 0,09570 € | 9,57 € |
| 250 | 0,08780 € | 21,95 € |
| 500 | 0,08308 € | 41,54 € |
| 1.000 | 0,07920 € | 79,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07439 € | 223,17 € |
| 6.000 | 0,07203 € | 432,18 € |
| 9.000 | 0,07085 € | 637,65 € |
| 15.000 | 0,06955 € | 1.043,25 € |
| 21.000 | 0,06878 € | 1.444,38 € |
| 30.000 | 0,06805 € | 2.041,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

