
S8050 | |
|---|---|
DigiKey Part Number | 4518-S8050TR-ND - Tape & Reel (TR) 4518-S8050CT-ND - Cut Tape (CT) 4518-S8050DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S8050 |
Description | TRANS NPN 25V 0.5A SOT-23 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 600mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 50mA, 1V | |
Power - Max | 300 mW | |
Frequency - Transition | 150MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,10100 € | 1,01 € |
| 100 | 0,06230 € | 6,23 € |
| 500 | 0,04536 € | 22,68 € |
| 1.000 | 0,03984 € | 39,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,03280 € | 98,40 € |
| 6.000 | 0,02924 € | 175,44 € |
| 9.000 | 0,02742 € | 246,78 € |
| 15.000 | 0,02538 € | 380,70 € |
| 21.000 | 0,02416 € | 507,36 € |
| 30.000 | 0,02298 € | 689,40 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |










