


SI2301A | |
|---|---|
DigiKey Part Number | 4518-SI2301ATR-ND - Tape & Reel (TR) 4518-SI2301ACT-ND - Cut Tape (CT) 4518-SI2301ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2301A |
Description | 20V 2.8A 400MW 142MR@2.5V,2A 1V@ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 2.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 10 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 405 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,11760 € | 2,94 € |
| 100 | 0,10070 € | 10,07 € |
| 250 | 0,09248 € | 23,12 € |
| 500 | 0,08750 € | 43,75 € |
| 1.000 | 0,08343 € | 83,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07839 € | 235,17 € |
| 6.000 | 0,07593 € | 455,58 € |
| 9.000 | 0,07470 € | 672,30 € |
| 15.000 | 0,07333 € | 1.099,95 € |
| 21.000 | 0,07253 € | 1.523,13 € |
| 30.000 | 0,07176 € | 2.152,80 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


