
OPA4348AIPWR | |
|---|---|
DigiKey Part Number | 4518-OPA4348AIPWRTR-ND - Tape & Reel (TR) 4518-OPA4348AIPWRCT-ND - Cut Tape (CT) 4518-OPA4348AIPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4348AIPWR |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 45µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 10 mA |
Part Status Active | Voltage - Supply Span (Min) 2.1 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 0.5 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,45000 € | 4,50 € |
| 25 | 0,40360 € | 10,09 € |
| 100 | 0,35350 € | 35,35 € |
| 250 | 0,32944 € | 82,36 € |
| 500 | 0,31496 € | 157,48 € |
| 1.000 | 0,30303 € | 303,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,28514 € | 1.140,56 € |
| 8.000 | 0,27849 € | 2.227,92 € |
| 12.000 | 0,27516 € | 3.301,92 € |
| 20.000 | 0,27148 € | 5.429,60 € |
| 28.000 | 0,26932 € | 7.540,96 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

