
OPA4347UA | |
|---|---|
DigiKey Part Number | 4518-OPA4347UATR-ND - Tape & Reel (TR) 4518-OPA4347UACT-ND - Cut Tape (CT) 4518-OPA4347UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4347UA |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.17V/µs | |
Gain Bandwidth Product | 350 kHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 20µA (x4 Channels) | |
Current - Output / Channel | 17 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,51000 € | 1,51 € |
| 10 | 1,10200 € | 11,02 € |
| 25 | 1,00160 € | 25,04 € |
| 100 | 0,89130 € | 89,13 € |
| 250 | 0,83876 € | 209,69 € |
| 500 | 0,80706 € | 403,53 € |
| 1.000 | 0,80320 € | 803,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,75341 € | 1.883,53 € |
| 5.000 | 0,73681 € | 3.684,05 € |
| 7.500 | 0,72850 € | 5.463,75 € |
| Unit Price without VAT: | 1,51000 € |
|---|---|
| Unit Price with VAT: | 1,79690 € |

