
OPA4340UA | |
|---|---|
DigiKey Part Number | 4518-OPA4340UATR-ND - Tape & Reel (TR) 4518-OPA4340UACT-ND - Cut Tape (CT) 4518-OPA4340UADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4340UA |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA (x4 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 1,08800 € | 10,88 € |
| 25 | 0,98920 € | 24,73 € |
| 100 | 0,88020 € | 88,02 € |
| 250 | 0,82836 € | 207,09 € |
| 500 | 0,79702 € | 398,51 € |
| 1.000 | 0,79321 € | 793,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,74404 € | 1.860,10 € |
| 5.000 | 0,72765 € | 3.638,25 € |
| 7.500 | 0,71944 € | 5.395,80 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,77310 € |


