
OPA348AIDR | |
|---|---|
DigiKey Part Number | 4518-OPA348AIDRTR-ND - Tape & Reel (TR) 4518-OPA348AIDRCT-ND - Cut Tape (CT) 4518-OPA348AIDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA348AIDR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.5V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 0.5 pA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 45µA | |
Current - Output / Channel | 10 mA | |
Voltage - Supply Span (Min) | 2.1 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32500 € | 3,25 € |
| 25 | 0,29040 € | 7,26 € |
| 100 | 0,25260 € | 25,26 € |
| 250 | 0,23456 € | 58,64 € |
| 500 | 0,22366 € | 111,83 € |
| 1.000 | 0,21471 € | 214,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20524 € | 513,10 € |
| 5.000 | 0,19954 € | 997,70 € |
| 7.500 | 0,19668 € | 1.475,10 € |
| 12.500 | 0,19352 € | 2.419,00 € |
| 17.500 | 0,19167 € | 3.354,22 € |
| 25.000 | 0,18989 € | 4.747,25 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

