
LMV724M | |
|---|---|
DigiKey Part Number | 4518-LMV724MTR-ND - Tape & Reel (TR) 4518-LMV724MCT-ND - Cut Tape (CT) 4518-LMV724MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV724M |
Description | IC OPAMP GP 2 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 9V/µs | |
Gain Bandwidth Product | 10 MHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 800 µV | |
Current - Supply | 1mA (x4 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,49100 € | 4,91 € |
| 25 | 0,44080 € | 11,02 € |
| 100 | 0,38680 € | 38,68 € |
| 250 | 0,36100 € | 90,25 € |
| 500 | 0,34542 € | 172,71 € |
| 1.000 | 0,33260 € | 332,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,31906 € | 797,65 € |
| 5.000 | 0,31090 € | 1.554,50 € |
| 7.500 | 0,30681 € | 2.301,08 € |
| 12.500 | 0,30229 € | 3.778,62 € |
| 17.500 | 0,29964 € | 5.243,70 € |
| 25.000 | 0,29710 € | 7.427,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

