Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMV722MT

DigiKey Part Number
4518-LMV722MTTR-ND - Tape & Reel (TR)
4518-LMV722MTCT-ND - Cut Tape (CT)
4518-LMV722MTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMV722MT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Single Ended, Rail-to-Rail
Slew Rate
9V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
800 µV
Current - Supply
1mA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.990
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,16246 €649,84 €
8.0000,15828 €1.266,24 €
12.0000,15618 €1.874,16 €
20.0000,15386 €3.077,20 €
28.0000,15250 €4.270,00 €
40.0000,15120 €6.048,00 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26600 €2,66 €
250,23680 €5,92 €
1000,20540 €20,54 €
2500,19032 €47,58 €
5000,18122 €90,61 €
1.0000,17371 €173,71 €
Digi-Reel®
QuantityUnit PriceExt Price
10,39000 €0,39 €
100,26900 €2,69 €
250,24000 €6,00 €
1000,20800 €20,80 €
2500,19272 €48,18 €
5000,18350 €91,75 €
1.0000,17590 €175,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €