
LMV614MAX | |
|---|---|
DigiKey Part Number | 4518-LMV614MAXTR-ND - Tape & Reel (TR) 4518-LMV614MAXCT-ND - Cut Tape (CT) 4518-LMV614MAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV614MAX |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Single Ended, Rail-to-Rail 14-SOP |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 116µA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package 14-SOP |
Current - Input Bias 14 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,68800 € | 6,88 € |
| 25 | 0,62160 € | 15,54 € |
| 100 | 0,54870 € | 54,87 € |
| 250 | 0,51380 € | 128,45 € |
| 500 | 0,49280 € | 246,40 € |
| 1.000 | 0,48113 € | 481,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,45727 € | 1.143,17 € |
| 5.000 | 0,44627 € | 2.231,35 € |
| 7.500 | 0,44076 € | 3.305,70 € |
| 12.500 | 0,43466 € | 5.433,25 € |
| 17.500 | 0,43109 € | 7.544,07 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

