
LMV612MAX | |
|---|---|
DigiKey Part Number | 4518-LMV612MAXTR-ND - Tape & Reel (TR) 4518-LMV612MAXCT-ND - Cut Tape (CT) 4518-LMV612MAXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV612MAX |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 0.42V/µs | |
Gain Bandwidth Product | 1.5 MHz | |
Current - Input Bias | 15 nA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 103µA (x2 Channels) | |
Current - Output / Channel | 9 mA | |
Voltage - Supply Span (Min) | 1.8 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,30720 € | 7,68 € |
| 100 | 0,26740 € | 26,74 € |
| 250 | 0,24844 € | 62,11 € |
| 500 | 0,23700 € | 118,50 € |
| 1.000 | 0,22759 € | 227,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,21766 € | 544,15 € |
| 5.000 | 0,21167 € | 1.058,35 € |
| 7.500 | 0,20867 € | 1.565,02 € |
| 12.500 | 0,20535 € | 2.566,88 € |
| 17.500 | 0,20341 € | 3.559,68 € |
| 25.000 | 0,20154 € | 5.038,50 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

