
LMV611MG | |
|---|---|
DigiKey Part Number | 4518-LMV611MGTR-ND - Tape & Reel (TR) 4518-LMV611MGCT-ND - Cut Tape (CT) 4518-LMV611MGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV611MG |
Description | IC OPAMP GP 1 CIRCUIT SC70-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 103µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 9 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 125°C |
Output Type Single Ended, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.42V/µs | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Gain Bandwidth Product 1.5 MHz | Supplier Device Package SC-70-5 |
Current - Input Bias 15 nA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,55000 € | 0,55 € |
| 10 | 0,39300 € | 3,93 € |
| 25 | 0,35200 € | 8,80 € |
| 100 | 0,30750 € | 30,75 € |
| 250 | 0,28620 € | 71,55 € |
| 500 | 0,27336 € | 136,68 € |
| 1.000 | 0,26278 € | 262,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,24971 € | 749,13 € |
| 6.000 | 0,24332 € | 1.459,92 € |
| 9.000 | 0,24012 € | 2.161,08 € |
| 15.000 | 0,23657 € | 3.548,55 € |
| 21.000 | 0,23449 € | 4.924,29 € |
| 30.000 | 0,23250 € | 6.975,00 € |
| Unit Price without VAT: | 0,55000 € |
|---|---|
| Unit Price with VAT: | 0,65450 € |

