
LM833MX | |
|---|---|
DigiKey Part Number | 4518-LM833MXTR-ND - Tape & Reel (TR) 4518-LM833MXCT-ND - Cut Tape (CT) 4518-LM833MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM833MX |
Description | IC AUDIO 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Push-Pull | |
Slew Rate | 7V/µs | |
Gain Bandwidth Product | 15 MHz | |
Current - Input Bias | 500 nA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 2.5mA (x2 Channels) | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -10°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,19400 € | 1,94 € |
| 25 | 0,17160 € | 4,29 € |
| 100 | 0,14760 € | 14,76 € |
| 250 | 0,13620 € | 34,05 € |
| 500 | 0,12934 € | 64,67 € |
| 1.000 | 0,12366 € | 123,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11768 € | 294,20 € |
| 5.000 | 0,11408 € | 570,40 € |
| 7.500 | 0,11227 € | 842,02 € |
| 12.500 | 0,11027 € | 1.378,38 € |
| 17.500 | 0,10911 € | 1.909,42 € |
| 25.000 | 0,10798 € | 2.699,50 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |

