Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
LM2904DR

LM2904DR

DigiKey Part Number
4518-LM2904DRTR-ND - Tape & Reel (TR)
4518-LM2904DRCT-ND - Cut Tape (CT)
4518-LM2904DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2904DR
Description
SOP-8 OPAMP ROHS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
1mA
Mfr
Current - Output / Channel
40 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Max)
26 V
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Amplifier Type
Mounting Type
Surface Mount
Number of Circuits
2
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Input Bias
45 nA
Supplier Device Package
8-SOP
Voltage - Input Offset
2 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.356
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,10700 €1,07 €
250,09440 €2,36 €
1000,08040 €8,04 €
2500,07356 €18,39 €
5000,06952 €34,76 €
1.0000,06616 €66,16 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,06262 €156,55 €
5.0000,06049 €302,45 €
7.5000,05942 €445,65 €
12.5000,05823 €727,88 €
17.5000,05754 €1.006,95 €
25.0000,05688 €1.422,00 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19040 €