
LD1117-ADJ | |
|---|---|
DigiKey Part Number | 4518-LD1117-ADJTR-ND - Tape & Reel (TR) 4518-LD1117-ADJCT-ND - Cut Tape (CT) 4518-LD1117-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117-ADJ |
Description | IC REG LINEAR POS ADJ SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output SOT-223-3L |
Datasheet | Datasheet |
Category | Voltage - Output (Max) |
Mfr | Voltage Dropout (Max) 1.3V @ 1A |
Series | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223-3L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,09300 € | 0,93 € |
| 25 | 0,08080 € | 2,02 € |
| 100 | 0,06870 € | 6,87 € |
| 250 | 0,06284 € | 15,71 € |
| 500 | 0,05926 € | 29,63 € |
| 1.000 | 0,05633 € | 56,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,05324 € | 133,10 € |
| 5.000 | 0,05138 € | 256,90 € |
| 7.500 | 0,05045 € | 378,38 € |
| 12.500 | 0,04941 € | 617,62 € |
| 17.500 | 0,04881 € | 854,17 € |
| 25.000 | 0,04823 € | 1.205,75 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |




