
LD1117-3.3 | |
|---|---|
DigiKey Part Number | 4518-LD1117-3.3TR-ND - Tape & Reel (TR) 4518-LD1117-3.3CT-ND - Cut Tape (CT) 4518-LD1117-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD1117-3.3 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB (120Hz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 12V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-223-3L |
Voltage Dropout (Max) 1.3V @ 1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18200 € | 1,82 € |
| 25 | 0,16120 € | 4,03 € |
| 100 | 0,13850 € | 13,85 € |
| 250 | 0,12772 € | 31,93 € |
| 500 | 0,12122 € | 60,61 € |
| 1.000 | 0,11588 € | 115,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,11023 € | 275,57 € |
| 5.000 | 0,10683 € | 534,15 € |
| 7.500 | 0,10512 € | 788,40 € |
| 12.500 | 0,10323 € | 1.290,38 € |
| 17.500 | 0,10212 € | 1.787,10 € |
| 25.000 | 0,10106 € | 2.526,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |











