P-Channel 20 V 2.8A (Ta) 400mW (Ta) Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 20 V 2.8A (Ta) 400mW (Ta) Surface Mount SOT-23
FDN338P

FDN338P

DigiKey Part Number
4518-FDN338PTR-ND - Tape & Reel (TR)
4518-FDN338PCT-ND - Cut Tape (CT)
4518-FDN338PDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDN338P
Description
20V 1.6A 500MW 115MR@4.5V,1.6A 1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 2.8A (Ta) 400mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
112mOhm @ 2.8A, 4.5V
Mfr
Vgs(th) (Max) @ Id
1V @ 250µA
Series
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±8V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
405 pF @ 10 V
FET Type
Power Dissipation (Max)
400mW (Ta)
Technology
Operating Temperature
150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-23
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDN338P-EVEVVO2.9505272-FDN338P-EVCT-ND0,56000 €Parametric Equivalent
In-Stock: 73
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,24000 €0,24 €
50,21000 €1,05 €
100,19700 €1,97 €
250,18280 €4,57 €
500,17340 €8,67 €
1000,16450 €16,45 €
5000,14686 €73,43 €
1.0000,14029 €140,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,13101 €393,03 €
6.0000,12578 €754,68 €
9.0000,12293 €1.106,37 €
15.0000,11954 €1.793,10 €
21.0000,11742 €2.465,82 €
30.0000,11527 €3.458,10 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,28560 €