
FDN338P-EV | |
|---|---|
DigiKey Part Number | 5272-FDN338P-EVTR-ND - Tape & Reel (TR) 5272-FDN338P-EVCT-ND - Cut Tape (CT) 5272-FDN338P-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN338P-EV |
Description | MOSFET P-CH 20V 1.6A SOT-23 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 2.8A (Ta) 400mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 405 pF @ 10 V |
FET Type | Power Dissipation (Max) 400mW (Ta) |
Technology | Operating Temperature 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23 |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 112mOhm @ 2.8A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDN338P | UMW | 73 | 4518-FDN338PCT-ND | 0,24000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34800 € | 3,48 € |
| 100 | 0,22220 € | 22,22 € |
| 500 | 0,16808 € | 84,04 € |
| 1.000 | 0,15059 € | 150,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,12834 € | 385,02 € |
| 6.000 | 0,11713 € | 702,78 € |
| 9.000 | 0,11142 € | 1.002,78 € |
| 15.000 | 0,10500 € | 1.575,00 € |
| 21.000 | 0,10119 € | 2.124,99 € |
| 30.000 | 0,09750 € | 2.925,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

