


FDN335N | |
|---|---|
DigiKey Part Number | 4518-FDN335NTR-ND - Tape & Reel (TR) 4518-FDN335NCT-ND - Cut Tape (CT) 4518-FDN335NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDN335N |
Description | SOT-23 MOSFETS ROHS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 1.7A (Ta) 1W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 70mOhm @ 1.7A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 3.5 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 310 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16520 € | 4,13 € |
| 100 | 0,14200 € | 14,20 € |
| 250 | 0,13100 € | 32,75 € |
| 500 | 0,12434 € | 62,17 € |
| 1.000 | 0,11886 € | 118,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11209 € | 336,27 € |
| 6.000 | 0,10878 € | 652,68 € |
| 9.000 | 0,10712 € | 964,08 € |
| 15.000 | 0,10528 € | 1.579,20 € |
| 21.000 | 0,10421 € | 2.188,41 € |
| 30.000 | 0,10317 € | 3.095,10 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |




