
OPA340NA | |
|---|---|
DigiKey Part Number | 4518-OPA340NATR-ND - Tape & Reel (TR) 4518-OPA340NACT-ND - Cut Tape (CT) 4518-OPA340NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA340NA |
Description | IC OPAMP GP 1 CIRCUIT SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single Ended, Rail-to-Rail SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single Ended, Rail-to-Rail | |
Slew Rate | 6V/µs | |
Gain Bandwidth Product | 5.5 MHz | |
Current - Input Bias | 0.2 pA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 750µA | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,57600 € | 5,76 € |
| 25 | 0,51840 € | 12,96 € |
| 100 | 0,45590 € | 45,59 € |
| 250 | 0,42608 € | 106,52 € |
| 500 | 0,40808 € | 204,04 € |
| 1.000 | 0,39502 € | 395,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,37497 € | 1.124,91 € |
| 6.000 | 0,36602 € | 2.196,12 € |
| 9.000 | 0,36154 € | 3.253,86 € |
| 15.000 | 0,35658 € | 5.348,70 € |
| 21.000 | 0,35367 € | 7.427,07 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |


