
AO3414A | |
|---|---|
DigiKey Part Number | 4518-AO3414ATR-ND - Tape & Reel (TR) 4518-AO3414ACT-ND - Cut Tape (CT) 4518-AO3414ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AO3414A |
Description | 20V 4.2A 400MW 35MR@4.5V,3.6A 1. |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4.2A (Ta) 1.4W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 26mOhm @ 4.2A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 436 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,10200 € | 1,02 € |
| 25 | 0,08960 € | 2,24 € |
| 100 | 0,07600 € | 7,60 € |
| 250 | 0,06956 € | 17,39 € |
| 500 | 0,06568 € | 32,84 € |
| 1.000 | 0,06248 € | 62,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05854 € | 175,62 € |
| 6.000 | 0,05661 € | 339,66 € |
| 9.000 | 0,05564 € | 500,76 € |
| 15.000 | 0,05457 € | 818,55 € |
| 21.000 | 0,05394 € | 1.132,74 € |
| 30.000 | 0,05334 € | 1.600,20 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

