
79L05-150 | |
|---|---|
DigiKey Part Number | 4518-79L05-150TR-ND - Tape & Reel (TR) 4518-79L05-150CT-ND - Cut Tape (CT) 4518-79L05-150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 79L05-150 |
Description | IC REG LINEAR -5V 150MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 150mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -35V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,11300 € | 1,13 € |
| 25 | 0,09920 € | 2,48 € |
| 100 | 0,08450 € | 8,45 € |
| 250 | 0,07740 € | 19,35 € |
| 500 | 0,07316 € | 36,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06967 € | 69,67 € |
| 2.000 | 0,06679 € | 133,58 € |
| 3.000 | 0,06534 € | 196,02 € |
| 5.000 | 0,06375 € | 318,75 € |
| 7.000 | 0,06281 € | 439,67 € |
| 10.000 | 0,06191 € | 619,10 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |



