
79L05 | |
|---|---|
DigiKey Part Number | 5399-79L05TR-ND - Tape & Reel (TR) 5399-79L05CT-ND - Cut Tape (CT) 5399-79L05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 79L05 |
Description | IC REG LINEAR -5V 100MA SOT89 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,06000 € | 0,60 € |
| 25 | 0,05200 € | 1,30 € |
| 100 | 0,04380 € | 4,38 € |
| 250 | 0,03980 € | 9,95 € |
| 500 | 0,03742 € | 18,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,03544 € | 35,44 € |
| 2.000 | 0,03381 € | 67,62 € |
| 3.000 | 0,03299 € | 98,97 € |
| 5.000 | 0,03209 € | 160,45 € |
| 7.000 | 0,03156 € | 220,92 € |
| 10.000 | 0,03105 € | 310,50 € |
| 25.000 | 0,02996 € | 749,00 € |
| 50.000 | 0,02930 € | 1.465,00 € |
| 100.000 | 0,02876 € | 2.876,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |











