
2N7002B | |
|---|---|
DigiKey Part Number | 4518-2N7002BTR-ND - Tape & Reel (TR) 4518-2N7002BCT-ND - Cut Tape (CT) 4518-2N7002BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2N7002B |
Description | MOSFET N-CH 60V 350MA TO236AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 115mA (Ta) 225mW (Ta) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 5Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | ±20V | |
FET Feature | - | |
Power Dissipation (Max) | 225mW (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12700 € | 1,27 € |
| 100 | 0,07910 € | 7,91 € |
| 500 | 0,05790 € | 28,95 € |
| 1.000 | 0,05102 € | 51,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04225 € | 126,75 € |
| 6.000 | 0,03781 € | 226,86 € |
| 9.000 | 0,03555 € | 319,95 € |
| 15.000 | 0,03300 € | 495,00 € |
| 21.000 | 0,03149 € | 661,29 € |
| 30.000 | 0,03003 € | 900,90 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


