


XPLR-HPG-2 | |
|---|---|
DigiKey Part Number | 672-XPLR-HPG-2-ND |
Manufacturer | |
Manufacturer Product Number | XPLR-HPG-2 |
Description | COMPACT EVAL KIT, GNSS, WI-FI, C |
Customer Reference | |
Detailed Description | NINA-W106 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | u-blox | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® Smart Ready 4.x Dual Mode (BLE) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | NINA-W106 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 341,16000 € | 341,16 € |
| Unit Price without VAT: | 341,16000 € |
|---|---|
| Unit Price with VAT: | 405,98040 € |


