


AECC0502GBS-S | |
|---|---|
DigiKey Part Number | 535-AECC0502GBS-S-ND |
Manufacturer | |
Manufacturer Product Number | AECC0502GBS-S |
Description | ANTENNA ULTRA LOW PROFILE GNSS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Beidou, Galileo, GLONASS, GNSS, GPS Helical SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.207GHz, 1.227GHz, 1.246GHz, 1.268GHz, 1.561GHz, 1.575GHz, 1.602GHz | |
Frequency Range | - | |
Antenna Type | Helical | |
Number of Bands | 7 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Features | LNA | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Mounting Type | Connector Mount | |
Height (Max) | 2.189" (55.60mm) | |
Applications | Beidou, Galileo, GLONASS, GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,65000 € | 160,65 € |
| 10 | 144,00500 € | 1.440,05 € |
| Unit Price without VAT: | 160,65000 € |
|---|---|
| Unit Price with VAT: | 191,17350 € |



