SARA-G350-02S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


u-blox
In Stock: 0
Unit Price: 6,57936 €
Datasheet
SARA-G3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SARA-G350-02S

DigiKey Part Number
672-SARA-G350-02STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SARA-G350-02S
Description
RF TXRX MOD CELL NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation 2G GPRS, GSM Transceiver Module 824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
-
Frequency
824MHz ~ 960MHz, 1.71GHz ~ 1.99GHz
Data Rate
85.6kbps
Power - Output
32.2dBm
Sensitivity
-109dBm
Serial Interfaces
SPI, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.8V
Current - Receiving
350mA
Current - Transmitting
350mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
96-SMD Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes