
SARA-G450-01C | |
---|---|
DigiKey Part Number | 672-SARA-G450-01CTR-ND - Tape & Reel (TR) 672-SARA-G450-01CCT-ND - Cut Tape (CT) 672-SARA-G450-01CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SARA-G450-01C |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cellular GSM, GPRS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 85.6kbps | |
Power - Output | 33dBm | |
Sensitivity | -109dBm | |
Serial Interfaces | GPIO, I2C, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.4V ~ 4.2V | |
Current - Receiving | 65mA ~ 285mA | |
Current - Transmitting | 65mA ~ 285mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | 96-SMD Module | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | 6,57936 € | 1.644,84 € |
Unit Price without VAT: | 6,57936 € |
---|---|
Unit Price with VAT: | 7,82944 € |