


NORA-B211-00B | |
|---|---|
DigiKey Part Number | 672-NORA-B211-00BTR-ND - Tape & Reel (TR) 672-NORA-B211-00BCT-ND - Cut Tape (CT) 672-NORA-B211-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-B211-00B |
Description | BLUETOOTH LE MOD, (OPEN CPU), PI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v6.0, Zigbee® Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 4Mbps | |
Power - Output | 7dBm | |
Sensitivity | -102dBm | |
Serial Interfaces | GPIO, I2C, I2S, PWM, SPI, UART | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | nRF54L10 | |
Memory Size | 1MB Flash, 192kB RAM | |
Voltage - Supply | 1.7V ~ 3.5V | |
Current - Receiving | 3.3mA ~ 3.6mA | |
Current - Transmitting | 5mA ~ 8.3mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | 74-SMD Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,97302 € | 1.986,51 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |











